
BD9E101FJ-LBGE2 | |
|---|---|
DigiKey Part Number | BD9E101FJ-LBGE2TR-ND - Tape & Reel (TR) BD9E101FJ-LBGE2CT-ND - Cut Tape (CT) BD9E101FJ-LBGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E101FJ-LBGE2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E101FJ-LBGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.68000 | ¥32.68 |
| 10 | ¥24.66300 | ¥246.63 |
| 25 | ¥22.66320 | ¥566.58 |
| 100 | ¥20.45940 | ¥2,045.94 |
| 250 | ¥19.40892 | ¥4,852.23 |
| 500 | ¥18.77552 | ¥9,387.76 |
| 1,000 | ¥18.25438 | ¥18,254.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.22185 | ¥40,554.62 |











