BD3539NUX-TR | ||
---|---|---|
DigiKey Part Number | BD3539NUX-TR-ND - Tape & Reel (TR) BD3539NUX-TRCT-ND - Cut Tape (CT) BD3539NUX-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD3539NUX-TR | |
Description | IC REG CONV DDR SDRAM 1OUT 8VSON | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR SDRAM Voltage Regulator IC 1 Output VSON008X2030 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD3539NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR SDRAM | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.87537 | ¥19,501.48 |
8,000 | ¥4.63160 | ¥37,052.80 |
12,000 | ¥4.45748 | ¥53,489.76 |