RT9080-18GJ5 | ||
---|---|---|
DigiKey Part Number | RT9080-18GJ5TR-ND - Tape & Reel (TR) RT9080-18GJ5CT-ND - Cut Tape (CT) RT9080-18GJ5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9080-18GJ5 | |
Description | IC REG LIN 1.8V 600MA TSOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9080-18GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.83V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.01620 | ¥201.62 |
250 | ¥1.82740 | ¥456.85 |
500 | ¥1.51232 | ¥756.16 |
1,000 | ¥1.13429 | ¥1,134.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03974 | ¥3,119.22 |
6,000 | ¥0.97674 | ¥5,860.44 |
15,000 | ¥0.91372 | ¥13,705.80 |
30,000 | ¥0.83810 | ¥25,143.00 |
75,000 | ¥0.80659 | ¥60,494.25 |