RT2528GSP | ||
---|---|---|
DigiKey Part Number | 1028-1446-2-ND - Tape & Reel (TR) 1028-1446-1-ND - Cut Tape (CT) 1028-1446-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT2528GSP | |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-SOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 74mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.83000 | ¥883.00 |
250 | ¥8.29144 | ¥2,072.86 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.01129 | ¥6,011.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59674 | ¥13,991.85 |
5,000 | ¥5.38944 | ¥26,947.20 |
12,500 | ¥5.18215 | ¥64,776.88 |