RT6160AWSC | ||
---|---|---|
DigiKey Part Number | 1028-RT6160AWSCTR-ND - Tape & Reel (TR) 1028-RT6160AWSCCT-ND - Cut Tape (CT) 1028-RT6160AWSCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT6160AWSC | |
Description | IC BUCK-BOOST 3A WL-CSP-15 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 15-WL-CSP (BSC) (1.4x2.3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Frequency - Switching | 2.2MHz, 500kHz ~ 3MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Enable, Frequency Control, Power Good, Ramp, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WL-CSP (BSC) (1.4x2.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.58000 | ¥23.58 |
10 | ¥21.19400 | ¥211.94 |
25 | ¥19.99280 | ¥499.82 |
100 | ¥17.03530 | ¥1,703.53 |
250 | ¥15.99528 | ¥3,998.82 |
500 | ¥13.99584 | ¥6,997.92 |
1,000 | ¥11.59657 | ¥11,596.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.79684 | ¥32,390.52 |
6,000 | ¥10.39694 | ¥62,381.64 |