
ISL81401FRZ | |
|---|---|
DigiKey Part Number | 20-ISL81401FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL81401FRZ |
Description | 40V 4-SW SYNCH BUCK-BOOST PWM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 90kHz ~ 650kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.08600 | ¥380.86 |
| 25 | ¥35.17360 | ¥879.34 |
| 100 | ¥31.97410 | ¥3,197.41 |
| 250 | ¥30.44860 | ¥7,612.15 |
| 600 | ¥29.31585 | ¥17,589.51 |
| 1,200 | ¥28.59703 | ¥34,316.44 |
| 3,000 | ¥27.83830 | ¥83,514.90 |





