


V-LD1-EVAL-RFB-00H | |
|---|---|
DigiKey Part Number | 2012-V-LD1-EVAL-RFB-00H-ND |
Manufacturer | |
Manufacturer Product Number | V-LD1-EVAL-RFB-00H |
Description | EVALUATION KIT INCLUDING EVALUAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | V-LD1-RFB-00H-01 - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFbeam Microwave GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | V-LD1-RFB-00H-01 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,657.86000 | ¥1,657.86 |










