K-LC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-LC5-RFB-00D

DigiKey Part Number
2012-K-LC5-RFB-00D-ND
Manufacturer
Manufacturer Product Number
K-LC5-RFB-00D
Description
RF TXRX MOD RADAR CER PATCH TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Radar
Protocol
-
Modulation
FMCW, FSK
Frequency
24.05GHz ~ 24.25GHz
Data Rate
-
Power - Output
12dBm
Sensitivity
-118dBc
Serial Interfaces
-
Antenna Type
Integrated, Ceramic Patch
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
4.8V ~ 5.2V
Current - Receiving
75mA
Current - Transmitting
75mA
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C
Package / Case
5-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.01000¥311.01
10¥271.99900¥2,719.99
50¥248.95860¥12,447.93
100¥239.98290¥23,998.29
250¥228.91672¥57,229.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.