Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-LC6-RFB-00D

DigiKey Part Number
2012-K-LC6-RFB-00D-ND
Manufacturer
Manufacturer Product Number
K-LC6-RFB-00D
Description
RF TXRX MOD RADAR CER PATCH TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-126dBc
Mfr
Antenna Type
Integrated, Ceramic Patch
Series
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tray
Current - Receiving
85mA
Part Status
Active
Current - Transmitting
85mA
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
RF Family/Standard
Radar
Operating Temperature
-20°C ~ 85°C
Modulation
FMCW, FSK
Package / Case
8-DIP Module
Frequency
24.05GHz ~ 24.25GHz
Base Product Number
Power - Output
16dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥475.61000¥475.61
5¥438.93800¥2,194.69
10¥425.29300¥4,252.93
25¥408.95120¥10,223.78
50¥397.77020¥19,888.51
100¥387.50970¥38,750.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.