624 329 61 12 RT | ||
---|---|---|
DigiKey Part Number | 2172-6243296112RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 329 61 12 RT | |
Description | CRIMPING SYSTEM TOOL PEW12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,232.76000 | ¥5,232.76 |
5 | ¥5,058.36000 | ¥25,291.80 |
10 | ¥4,883.93900 | ¥48,839.39 |