624 071 3 RT | ||
---|---|---|
DigiKey Part Number | 2172-6240713RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 071 3 RT | |
Description | CRIMPING SYSTEM TOOL PEW12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 11-25 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 4.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,037.99000 | ¥3,037.99 |
5 | ¥2,940.02800 | ¥14,700.14 |
10 | ¥2,842.02600 | ¥28,420.26 |
25 | ¥2,744.02720 | ¥68,600.68 |