624 050 3 0 RT | |
---|---|
DigiKey Part Number | 2172-62405030RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 050 3 0 RT |
Description | CRIMPING DIE SET FOR PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-20 AWG | |
Specifications | - | |
Compatible Tools | 624 050 3 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥962.39000 | ¥962.39 |
5 | ¥904.07800 | ¥4,520.39 |
10 | ¥874.91500 | ¥8,749.15 |
25 | ¥845.75040 | ¥21,143.76 |