624 060 3 RT | ||
---|---|---|
DigiKey Part Number | 2172-6240603RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 060 3 RT | |
Description | CRIMPING SYSTEM TOOL 20-10 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,916.00000 | ¥1,916.00 |
5 | ¥1,854.18000 | ¥9,270.90 |
10 | ¥1,792.38000 | ¥17,923.80 |
25 | ¥1,730.57240 | ¥43,264.31 |