624 060-3 3 0 RT | ||
---|---|---|
DigiKey Part Number | 2172-624060-330RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 060-3 3 0 RT | |
Description | CRIMPING DIE SET FOR PEW12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals, 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 624 060-3-3 RT | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥786.45000 | ¥786.45 |
5 | ¥738.78400 | ¥3,693.92 |
10 | ¥714.96200 | ¥7,149.62 |
25 | ¥691.12920 | ¥17,278.23 |