624 1669 3 0 RT | |
---|---|
DigiKey Part Number | 2172-624166930RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1669 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 14-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 14-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,470.18000 | ¥2,470.18 |
5 | ¥2,390.52000 | ¥11,952.60 |
10 | ¥2,310.83000 | ¥23,108.30 |
25 | ¥2,231.14600 | ¥55,778.65 |