624 1666 0 01 RT | |
---|---|
DigiKey Part Number | 2172-6241666001RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1666 0 01 RT |
Description | CRIMPING LOCATOR FOR DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Locator For Terminals, 10-22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.30000 | ¥910.30 |
5 | ¥855.11800 | ¥4,275.59 |
10 | ¥827.53900 | ¥8,275.39 |
25 | ¥799.95200 | ¥19,998.80 |