624 1486 3 012 RT | |
---|---|
DigiKey Part Number | 2172-62414863012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1486 3 012 RT |
Description | CRIMPING DIE SET FOR PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.35 ~ 1mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 1mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,214.17000 | ¥3,214.17 |
10 | ¥3,006.82200 | ¥30,068.22 |