
RTK0EG0003S02001BJ | |
|---|---|
DigiKey Part Number | RTK0EG0003S02001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EG0003S02001BJ |
Description | RX130 CAPACITIVE EVAL KIT |
Customer Reference | |
Detailed Description | RX130 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | RX130 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,733.94000 | ¥1,733.94 |





