


R5F51303ADFL#30 | |
|---|---|
DigiKey Part Number | R5F51303ADFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51303ADFL#30 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51303ADFL#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥19.78100 | ¥197.81 |
| 25 | ¥18.13000 | ¥453.25 |
| 100 | ¥16.31730 | ¥1,631.73 |
| 250 | ¥15.45328 | ¥3,863.32 |
| 500 | ¥14.93200 | ¥7,466.00 |
| 1,000 | ¥14.50322 | ¥14,503.22 |
| 2,500 | ¥14.05050 | ¥35,126.25 |
| 5,000 | ¥13.77764 | ¥68,888.20 |



