RMLV3216AGSA-5S2#AA0 | ||
---|---|---|
DigiKey Part Number | RMLV3216AGSA-5S2#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | RMLV3216AGSA-5S2#AA0 | |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 32Mbit Parallel 55 ns 48-TSOP I | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.90000 | ¥206.90 |
10 | ¥196.57100 | ¥1,965.71 |