M1MA152KT1G | ||
---|---|---|
DigiKey Part Number | M1MA152KT1GOSTR-ND - Tape & Reel (TR) M1MA152KT1GOSCT-ND - Cut Tape (CT) M1MA152KT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M1MA152KT1G | |
Description | DIODE GEN PURP 80V 100MA SC59 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 100mA Surface Mount SC-59 | |
Datasheet | Datasheet | |
EDA/CAD Models | M1MA152KT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-59 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.43100 | ¥14.31 |
100 | ¥0.69750 | ¥69.75 |
500 | ¥0.58160 | ¥290.80 |
1,000 | ¥0.40413 | ¥404.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35023 | ¥1,050.69 |
6,000 | ¥0.32487 | ¥1,949.22 |
9,000 | ¥0.26940 | ¥2,424.60 |
30,000 | ¥0.26465 | ¥7,939.50 |
75,000 | ¥0.23771 | ¥17,828.25 |
150,000 | ¥0.20602 | ¥30,903.00 |