CY62177EV30LL-55ZXI | ||
---|---|---|
DigiKey Part Number | 448-CY62177EV30LL-55ZXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY62177EV30LL-55ZXI | |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TSOP I | |
Datasheet | Datasheet | |
EDA/CAD Models | CY62177EV30LL-55ZXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥526.38000 | ¥526.38 |
10 | ¥473.84400 | ¥4,738.44 |
25 | ¥463.46360 | ¥11,586.59 |
40 | ¥453.69375 | ¥18,147.75 |
96 | ¥397.21010 | ¥38,132.17 |