CY9BF106RAPMC-G-UNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF106RAPMC-G-UNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF106RAPMC-G-UNE2 | |
Description | IC MCU 32BIT 512KB FLASH 120LQFP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9B100A Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.10000 | ¥142.10 |
10 | ¥130.57800 | ¥1,305.78 |
25 | ¥125.16640 | ¥3,129.16 |
84 | ¥110.28286 | ¥9,263.76 |
252 | ¥104.87016 | ¥26,427.28 |
504 | ¥98.10431 | ¥49,444.57 |