FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S90TFI020

DigiKey Part Number
448-S29GL256S90TFI020-ND
Manufacturer
Manufacturer Product Number
S29GL256S90TFI020
Description
IC FLASH 256MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29GL256S90TFI020 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
90 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,811
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:364
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.34000¥107.34
10¥99.77100¥997.71
25¥96.71240¥2,417.81
91¥92.42286¥8,410.48
182¥90.14533¥16,406.45
273¥88.82403¥24,248.96
546¥86.59158¥47,279.00
1,001¥84.66915¥84,753.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.