5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1054DPB-00#J5

DigiKey Part Number
RJK1054DPB-00#J5TR-ND - Tape & Reel (TR)
RJK1054DPB-00#J5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK1054DPB-00#J5
Description
MOSFET N-CH 100V 20A LFPAK
Customer Reference
Detailed Description
N-Channel 100 V 20A (Ta) 55W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK1054DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,693
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/31
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.79000¥26.79
10¥17.44900¥174.49
100¥12.11390¥1,211.39
500¥10.31168¥5,155.84
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.42452¥21,061.30
Manufacturers Standard Package