Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM5017MRX/NOPB

DigiKey Part Number
296-41308-2-ND - Tape & Reel (TR)
296-41308-1-ND - Cut Tape (CT)
296-41308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5017MRX/NOPB
Description
IC REG BUCK ADJ 600MA 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5017MRX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
90V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Adj to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
10¥22.28800¥222.88
25¥20.45000¥511.25
100¥18.43300¥1,843.30
250¥17.47052¥4,367.63
500¥17.28412¥8,642.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.90975¥39,774.38
5,000¥15.60610¥78,030.50
Manufacturers Standard Package