
VMS-130-36 | |
|---|---|
DigiKey Part Number | 179-VMS-130-36-ND |
Manufacturer | |
Manufacturer Product Number | VMS-130-36 |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-130-36 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, UKCA |
Current - Output 1 3.6 A | Standard Number 60601-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥669.46000 | ¥669.46 |
| 5 | ¥637.61600 | ¥3,188.08 |
| 10 | ¥624.36800 | ¥6,243.68 |
| 25 | ¥607.27560 | ¥15,181.89 |
| 50 | ¥594.66080 | ¥29,733.04 |
| 100 | ¥582.30530 | ¥58,230.53 |










