LM5017MR/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35134-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM5017MR/NOPB | |
Description | IC REG BUCK ADJ 600MA 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5017MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥30.99800 | ¥309.98 |
95 | ¥25.40063 | ¥2,413.06 |
285 | ¥24.09775 | ¥6,867.86 |
570 | ¥21.62298 | ¥12,325.10 |
1,045 | ¥18.23622 | ¥19,056.85 |
2,565 | ¥17.32438 | ¥44,437.03 |