
RAA211412GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA211412GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA211412GP3#JA0CT-ND - Cut Tape (CT) 20-RAA211412GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211412GP3#JA0 |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥8.37500 | ¥83.75 |
| 25 | ¥7.58640 | ¥189.66 |
| 100 | ¥6.72140 | ¥672.14 |
| 250 | ¥6.30892 | ¥1,577.23 |
| 500 | ¥6.06050 | ¥3,030.25 |
| 1,000 | ¥5.85587 | ¥5,855.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.60328 | ¥16,809.84 |
| 6,000 | ¥5.47968 | ¥32,878.08 |
| 9,000 | ¥5.41775 | ¥48,759.75 |
| 15,000 | ¥5.34916 | ¥80,237.40 |






