
R7S721034VCBG#AC0 | |
|---|---|
DigiKey Part Number | R7S721034VCBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S721034VCBG#AC0 |
Description | IC MPU RZ/A1LC 400MHZ 176LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1LC 1 Core, 32-Bit 400MHz 176-LFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | VDC | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LFBGA | |
Supplier Device Package | 176-LFBGA (8x8) | |
Additional Interfaces | CAN, I2C, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.40000 | ¥99.40 |
| 10 | ¥78.01400 | ¥780.14 |
| 25 | ¥72.67200 | ¥1,816.80 |
| 100 | ¥66.80070 | ¥6,680.07 |
| 319 | ¥63.37176 | ¥20,215.59 |
| 638 | ¥61.79719 | ¥39,426.61 |
| 1,276 | ¥60.50092 | ¥77,199.17 |




