R5F11AGJANB#20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R5F11AGJANB#20

R5F11AGGANB#20

DigiKey Part Number
R5F11AGGANB#20-ND
Manufacturer
Manufacturer Product Number
R5F11AGGANB#20
Description
IC MCU 16BIT 128KB FLASH 48HWQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
R5F11AGGANB#20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (6x6)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.50000¥43.50
10¥33.18500¥331.85
25¥30.61360¥765.34
100¥27.78290¥2,778.29
490¥25.64241¥12,564.78
980¥24.96945¥24,470.06
1,470¥24.63252¥36,209.80
2,940¥24.13823¥70,966.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.