64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F113LLCLFB#55

DigiKey Part Number
559-R5F113LLCLFB#55TR-ND - Tape & Reel (TR)
559-R5F113LLCLFB#55CT-ND - Cut Tape (CT)
559-R5F113LLCLFB#55DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F113LLCLFB#55
Description
IC MCU 16BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/F15 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, CSI, FIFO, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 22x10b SAR; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.32000¥55.32
10¥42.59600¥425.96
25¥39.41240¥985.31
100¥35.90850¥3,590.85
250¥34.23752¥8,559.38
500¥33.23064¥16,615.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.40204¥32,402.04
2,000¥31.71981¥63,439.62
Manufacturers Standard Package