
RSA6.1U5T108 | |
|---|---|
DigiKey Part Number | RSA6.1U5T108TR-ND - Tape & Reel (TR) RSA6.1U5T108CT-ND - Cut Tape (CT) RSA6.1U5T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA6.1U5T108 |
Description | TVS DIODE 3VWM 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RSA6.1U5T108 Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4234CZ6,125 | Nexperia USA Inc. | 30,796 | 1727-4717-1-ND | ¥5.46000 | Similar |
| PESD5V0S5UD,115 | Nexperia USA Inc. | 133 | 1727-3886-1-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68000 | ¥36.80 |
| 100 | ¥2.36110 | ¥236.11 |
| 500 | ¥1.79078 | ¥895.39 |
| 1,000 | ¥1.60661 | ¥1,606.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.37243 | ¥4,117.29 |
| 6,000 | ¥1.25442 | ¥7,526.52 |
| 9,000 | ¥1.19429 | ¥10,748.61 |
| 15,000 | ¥1.12671 | ¥16,900.65 |
| 21,000 | ¥1.08669 | ¥22,820.49 |
| 30,000 | ¥1.04779 | ¥31,433.70 |




