R2A20133DSP#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20133DSP#W5TR-ND - Tape & Reel (TR) 559-R2A20133DSP#W5CT-ND - Cut Tape (CT) 559-R2A20133DSP#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20133DSP#W5 | |
Description | IC PFC CTRLR CRM 8SOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20133DSP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.61247 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.15639 | ¥15,390.98 |
5,000 | ¥5.92838 | ¥29,641.90 |
12,500 | ¥5.70037 | ¥71,254.62 |