R2A20112ASP#W0 | ||
---|---|---|
DigiKey Part Number | 559-R2A20112ASP#W0TR-ND - Tape & Reel (TR) 559-R2A20112ASP#W0CT-ND - Cut Tape (CT) 559-R2A20112ASP#W0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20112ASP#W0 | |
Description | IC PFC CTRLR CRM 16SOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20112ASP#W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88800 | ¥228.88 |
25 | ¥21.64000 | ¥541.00 |
100 | ¥18.75510 | ¥1,875.51 |
250 | ¥17.79328 | ¥4,448.32 |
500 | ¥15.96604 | ¥7,983.02 |
1,000 | ¥13.46530 | ¥13,465.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.79205 | ¥25,584.10 |
6,000 | ¥12.31113 | ¥73,866.78 |