R2A20132SP#W0 | ||
---|---|---|
DigiKey Part Number | R2A20132SP#W0TR-ND - Tape & Reel (TR) R2A20132SP#W0CT-ND - Cut Tape (CT) R2A20132SP#W0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20132SP#W0 | |
Description | IC PFC CTRLR CRM 20SOP | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20132SP#W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.14300 | ¥341.43 |
25 | ¥32.27600 | ¥806.90 |
100 | ¥27.97090 | ¥2,797.09 |
250 | ¥26.53688 | ¥6,634.22 |
500 | ¥23.81138 | ¥11,905.69 |
1,000 | ¥20.08187 | ¥20,081.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.07779 | ¥38,155.58 |