R2A20114BFP#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20114BFP#W5TR-ND - Tape & Reel (TR) 559-R2A20114BFP#W5CT-ND - Cut Tape (CT) 559-R2A20114BFP#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20114BFP#W5 | |
Description | IC PFC CTRLR CCM 78KHZ 40LQFP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 78kHz 40-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20114BFP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 78kHz | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-LQFP | |
Supplier Device Package | 40-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.34100 | ¥513.41 |
25 | ¥48.95400 | ¥1,223.85 |
100 | ¥42.50550 | ¥4,250.55 |
250 | ¥40.59488 | ¥10,148.72 |
500 | ¥37.01300 | ¥18,506.50 |
1,000 | ¥32.23712 | ¥32,237.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.04316 | ¥62,086.32 |