R2A20113ASP#W5 | ||
---|---|---|
DigiKey Part Number | 559-R2A20113ASP#W5TR-ND - Tape & Reel (TR) 559-R2A20113ASP#W5CT-ND - Cut Tape (CT) 559-R2A20113ASP#W5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2A20113ASP#W5 | |
Description | IC PFC CTRLR CRM 8SOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R2A20113ASP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37480 | ¥284.37 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.73508 | ¥2,183.77 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.09421 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68793 | ¥14,219.82 |
5,000 | ¥5.40352 | ¥27,017.60 |
12,500 | ¥5.20039 | ¥65,004.87 |