QS3VH862QG | ||
---|---|---|
DigiKey Part Number | 800-1774-5-ND | |
Manufacturer | ||
Manufacturer Product Number | QS3VH862QG | |
Description | IC BUS SWITCH 10 X 1:1 24QSOP | |
Customer Reference | ||
Detailed Description | Bus Switch 10 x 1:1 24-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26000 | ¥252.60 |
55 | ¥23.87873 | ¥1,313.33 |
110 | ¥20.69573 | ¥2,276.53 |
275 | ¥19.63407 | ¥5,399.37 |