PS2706-1-F3-A | ||
---|---|---|
DigiKey Part Number | 559-1032-2-ND - Tape & Reel (TR) 559-1032-1-ND - Cut Tape (CT) 559-1032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS2706-1-F3-A | |
Description | OPTOISOLATOR 3.75KV DARL 4SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥7.44300 | ¥74.43 |
100 | ¥5.50670 | ¥550.67 |
500 | ¥5.06010 | ¥2,530.05 |
1,000 | ¥4.16708 | ¥4,167.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.95872 | ¥13,855.52 |
7,000 | ¥3.86943 | ¥27,086.01 |
10,500 | ¥3.78013 | ¥39,691.37 |