STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S105C6T6

DigiKey Part Number
497-8946-ND
Manufacturer
Manufacturer Product Number
STM8S105C6T6
Description
IC MCU 8BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8S105C6T6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,321
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥18.80500¥188.05
25¥17.21440¥430.36
100¥15.47100¥1,547.10
250¥14.63876¥3,659.69
500¥14.13746¥7,068.73
1,000¥13.72464¥13,724.64
2,500¥13.28892¥33,222.30
5,000¥13.02632¥65,131.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.