


H11AA1SR2M | |
|---|---|
DigiKey Part Number | H11AA1SR2MTR-ND - Tape & Reel (TR) H11AA1SR2MCT-ND - Cut Tape (CT) H11AA1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA1SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1SR2M Models |
Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.73100 | ¥57.31 |
| 100 | ¥4.22680 | ¥422.68 |
| 500 | ¥3.55478 | ¥1,777.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.20653 | ¥3,206.53 |
| 2,000 | ¥3.02695 | ¥6,053.90 |










