
SP3485CN-L | |
|---|---|
DigiKey Part Number | 1016-1144-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3485CN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3485CN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.29300 | ¥52.93 |
| 98 | ¥4.19480 | ¥411.09 |
| 196 | ¥3.97878 | ¥779.84 |
| 294 | ¥3.87017 | ¥1,137.83 |
| 588 | ¥3.71126 | ¥2,182.22 |
| 1,078 | ¥3.59550 | ¥3,875.95 |
| 2,548 | ¥3.46154 | ¥8,820.00 |
| 5,096 | ¥3.37485 | ¥17,198.24 |










