PS2703-1-F3-A | ||
---|---|---|
DigiKey Part Number | 559-1155-2-ND - Tape & Reel (TR) 559-1155-1-ND - Cut Tape (CT) 559-1155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS2703-1-F3-A | |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.67500 | ¥56.75 |
100 | ¥3.71660 | ¥371.66 |
1,000 | ¥2.93396 | ¥2,933.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.73837 | ¥9,584.30 |
7,000 | ¥2.64057 | ¥18,483.99 |
10,500 | ¥2.60145 | ¥27,315.22 |
24,500 | ¥2.54277 | ¥62,297.86 |