PS2701A-1-A | ||
---|---|---|
DigiKey Part Number | 559-1089-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2701A-1-A | |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.86300 | ¥108.63 |
100 | ¥8.35740 | ¥835.74 |
500 | ¥7.55496 | ¥3,777.48 |
1,000 | ¥6.49252 | ¥6,492.52 |
2,000 | ¥6.13840 | ¥12,276.80 |
5,000 | ¥5.99674 | ¥29,983.70 |
10,000 | ¥5.90231 | ¥59,023.10 |