AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP01FSZ-REEL

DigiKey Part Number
TMP01FSZ-REELTR-ND - Tape & Reel (TR)
TMP01FSZ-REELCT-ND - Cut Tape (CT)
TMP01FSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP01FSZ-REEL
Description
THERMOSTAT PROG ACT HIGH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High Open Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP01FSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±1°C
Current - Output (Max)
50mA
Output Type
Open Collector
Output
Active High
Output Function
/OverTemp, /UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
4.5 V ~ 13.2 V
Current - Supply
500µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.79000¥123.79
10¥86.07700¥860.77
25¥76.23600¥1,905.90
100¥65.11590¥6,511.59
250¥64.16032¥16,040.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.16031¥160,400.77
Manufacturers Standard Package