PS2703-1-V-F3-A | ||
---|---|---|
DigiKey Part Number | 559-PS2703-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2703-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2703-1-V-F3-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS2703-1-V-F3-A | |
Description | OPTOISOLATOR 3.75KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.44730 | ¥444.73 |
500 | ¥4.08654 | ¥2,043.27 |
1,000 | ¥3.36539 | ¥3,365.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.19711 | ¥11,189.89 |
7,000 | ¥3.12500 | ¥21,875.00 |
10,500 | ¥3.05289 | ¥32,055.35 |
24,500 | ¥3.00481 | ¥73,617.85 |