P9242-RNDGI8 | ||
---|---|---|
DigiKey Part Number | P9242-RNDGI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P9242-RNDGI8 | |
Description | IC TRANSMITTER 48VFQFPN | |
Customer Reference | ||
Detailed Description | Wireless Power Transmitter PMIC 48-VFQFPN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | P9242-RNDGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | 10mA | |
Voltage - Supply | 4.25V ~ 21V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |