P9221-RAHGI8 | ||
---|---|---|
DigiKey Part Number | 800-3932-2-ND - Tape & Reel (TR) 800-3932-1-ND - Cut Tape (CT) 800-3932-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P9221-RAHGI8 | |
Description | IC WIRELESS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Wireless Power Receiver PMIC 52-WLCSP (2.64x3.94) | |
Datasheet | Datasheet | |
EDA/CAD Models | P9221-RAHGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 3mA | |
Voltage - Supply | 1.62V ~ 1.98V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (2.64x3.94) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.41451 | ¥83,536.27 |