


LTC4365CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365CDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365CDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365CDDB#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365CDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.90000 | ¥50.90 |
| 10 | ¥33.50900 | ¥335.09 |
| 25 | ¥28.96960 | ¥724.24 |
| 100 | ¥23.83170 | ¥2,383.17 |
| 250 | ¥21.30944 | ¥5,327.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.75778 | ¥9,878.89 |
| 1,000 | ¥19.35503 | ¥19,355.03 |












